+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

T4571

Drill adapter; square; 1/2",1/4",3/8"; hexagonal; 1/4"; impact

Manufacturer: C.K

Manufacturer part number:
T4571
TME Symbol:
CK-T4571

Specification

Manufacturer
C.K
Type of socket accessories
drill adapter
Kind of socket
square
Socket size - inch
1/2", 1/4", 3/8"
Kind of holder
hexagonal
Holder socket size - inch
1/4"
Material
Chrom-vanadium steel
Plating material
oxidized
Version
impact
Length
65mm
Tools application
socket
Quantity in set/package
3pcs.
Application
power tools
Gross weight100 g
EAN code5013969250428

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Socket Wrenches C.K,
*
T4571
0 in TME stock
Net price for quantities from 1 set - 8.66 EURGross price for quantities from 1 set - 10.40 EUR
Net price for quantities from 3 set - 8.37 EURGross price for quantities from 3 set - 10.04 EUR
Net price for quantities from 6 set - 8.08 EURGross price for quantities from 6 set - 9.70 EUR
No. of complete sets (Multiplicity: 1)