+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

T4603

Wrench: rattle; 1/2"; with switch; 270mm; Teeth: 24


Manufacturer: C.K

Manufacturer part number:
T4603
TME Symbol:
CK-T4603

Specification

Manufacturer
C.K
Type of wrench
rattle
Holder socket size - inch
1/2"
Version
with switch
Length
270mm
Number of teeth
24
Gross weight700 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Socket Wrenches C.K,
*
T4603
0 in TME stock
Net price for quantities from 1 pcs - 40.32 USDGross price for quantities from 1 pcs - 48.38 USD
Net price for quantities from 3 pcs - 38.97 USDGross price for quantities from 3 pcs - 46.76 USD
Net price for quantities from 6 pcs - 36.28 USDGross price for quantities from 6 pcs - 43.54 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.