+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

T4604

Wrench: knob; socket spanner,with joint; 1/2"; chromium steel

Manufacturer: C.K

Manufacturer part number:
T4604
TME Symbol:
CK-T4604

Specification

Manufacturer
C.K
Type of wrench
knob
Kind of wrench
socket spanner, with joint
Holder socket size - inch
1/2"
Material
chromium steel
Length
390mm
Gross weight1.002 kg
EAN code5013969251623

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Socket Wrenches C.K,
*
T4604
0 in TME stock
Net price for quantities from 1 pcs - 21.37 USDGross price for quantities from 1 pcs - 25.65 USD
Net price for quantities from 3 pcs - 20.65 USDGross price for quantities from 3 pcs - 24.78 USD
Net price for quantities from 6 pcs - 19.94 USDGross price for quantities from 6 pcs - 23.93 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.