+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

T4877XESD04

Screwdriver: precision; Torx®; TX04; Blade length: 50mm; ESD


Manufacturer: C.K

Manufacturer part number:
T4877XESD04
TME Symbol:
CK-T4877XESD04

Specification

Manufacturer
C.K
Type of screwdriver
precision
Kind of bit
Torx®
Bit size
TX04
Blade length
50mm
Overall length
150mm
Version
ESD
Manufacturer series
Precision ESD
Blade material
chrome vanadium molybdenum steel
Gross weight15.1 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Precision Screwdrivers C.K,
See other products from this series.:
*
T4877XESD04
8 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 9.09 EURGross price for quantities from 1 pcs - 10.91 EUR
Net price for quantities from 10 pcs - 8.78 EURGross price for quantities from 10 pcs - 10.54 EUR
Net price for quantities from 20 pcs - 8.18 EURGross price for quantities from 20 pcs - 9.81 EUR