+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

T4877XESD08

Screwdriver: precision; Torx®; TX08; Blade length: 60mm; ESD


Manufacturer: C.K

Manufacturer part number:
T4877XESD08
TME Symbol:
CK-T4877XESD08

Specification

Manufacturer
C.K
Type of screwdriver
precision
Kind of bit
Torx®
Bit size
TX08
Blade length
60mm
Overall length
160mm
Version
ESD
Manufacturer series
Precision ESD
Blade material
chrome vanadium molybdenum steel
Gross weight18.94 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Precision Screwdrivers C.K,
See other products from this series.:
*
T4877XESD08
12 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 5.98 EURGross price for quantities from 1 pcs - 7.17 EUR
Net price for quantities from 10 pcs - 5.78 EURGross price for quantities from 10 pcs - 6.93 EUR
Net price for quantities from 20 pcs - 5.38 EURGross price for quantities from 20 pcs - 6.45 EUR