+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

T4880XES310

Screwdriver: precision; slot; SL 3; Blade length: 100mm; ESD


Manufacturer: C.K

Manufacturer part number:
T4880XES310
TME Symbol:
CK-T4880XES310

Specification

Manufacturer
C.K
Type of screwdriver
precision
Kind of bit
slot
Bit size
SL 3
Blade length
100mm
Overall length
198mm
Version
ESD
Manufacturer series
PRECISION
Blade material
chrome vanadium molybdenum steel
Gross weight19.5 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Precision Screwdrivers C.K,
See other products from this series.:
*
T4880XES310
5 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 4.02 EURGross price for quantities from 1 pcs - 4.83 EUR