+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CK3W-PD048

Power supply; 90x80x45mm; 5VDC,24VDC; 23W,55W

Manufacturer: OMRON

Manufacturer part number:
CK3W-PD048
TME Symbol:
CK3W-PD048

Specification

Manufacturer
OMRON
Type of control accessories
power supply
Body dimensions
90x80x45mm
Output voltage
5V DC, 24V DC
Power consumption
23W, 55W
Gross weight204 g
Certificates
EAN code4549734278881
See other products in this category: PLC Drivers OMRON,
*
CK3W-PD048
0 in TME stock
Net price for quantities from 1 pcs - 410.04 USDGross price for quantities from 1 pcs - 492.04 USD
No. of pieces (Multiplicity: 1)