+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CK45-B3FD331KYNNA

Capacitor: ceramic; 330pF; 3kV; ±10%; THT; 7.5mm; Ø: 6.5mm; Ø6.5x6mm

Manufacturer: TDK

Manufacturer part number:
CK45-B3FD331KYNNA
TME Symbol:
CK45-B3FD331KYNNA

Specification

Manufacturer
TDK
Type of capacitor
ceramic
Capacitance
0.33nF
Operating voltage
3kV
Tolerance
±10%
Mounting
THT
Terminal pitch
7.5mm
Diameter
6.5mm
Manufacturer series
CK45
Body dimensions
Ø6.5x6mm
Height
6mm
Operating temperature
-25...125°C
Gross weight0.215 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Ceramic capacitors TDK,
See other products from this series.:
*
CK45-B3FD331KYNNA
0 in TME stock
Net price for quantities from 1000 pcs - 0.10 EURGross price for quantities from 1000 pcs - 0.12 EUR
Net price for quantities from 2000 pcs - 0.09 EURGross price for quantities from 2000 pcs - 0.12 EUR
Net price for quantities from 3000 pcs - 0.09 EURGross price for quantities from 3000 pcs - 0.11 EUR
Net price for quantities from 4000 pcs - 0.08 EURGross price for quantities from 4000 pcs - 0.11 EUR
Net price for quantities from 5000 pcs - 0.08 EURGross price for quantities from 5000 pcs - 0.10 EUR
Net price for quantities from 6000 pcs - 0.08 EURGross price for quantities from 6000 pcs - 0.10 EUR
Net price for quantities from 10000 pcs - 0.08 EURGross price for quantities from 10000 pcs - 0.09 EUR
Net price for quantities from 20000 pcs - 0.07 EURGross price for quantities from 20000 pcs - 0.09 EUR
No. of pieces (Multiplicity: 1 000)