+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CK45-E3DD103ZYGNA

Capacitor: ceramic; 10nF; 2kV; -20÷80%; THT; 7.5mm; Ø: 14.5mm; H: 5mm


Manufacturer: TDK

Manufacturer part number:
CK45-E3DD103ZYGNA
TME Symbol:
CK45-E3DD103ZYGNA

Specification

Manufacturer
TDK
Type of capacitor
ceramic
Capacitance
10nF
Operating voltage
2kV
Tolerance
-20...80%
Mounting
THT
Terminal pitch
7.5mm
Diameter
14.5mm
Body dimensions
Ø14.5x5mm
Height
5mm
Operating temperature
-25...125°C
Gross weight1.057 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Ceramic capacitors TDK,
*
CK45-E3DD103ZYGNA
0 in TME stock
Net price for quantities from 2000 pcs - 0.14 EURGross price for quantities from 2000 pcs - 0.17 EUR
Net price for quantities from 3000 pcs - 0.13 EURGross price for quantities from 3000 pcs - 0.16 EUR
Net price for quantities from 5000 pcs - 0.13 EURGross price for quantities from 5000 pcs - 0.15 EUR
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 2 000.
Multiplicity: 1 000.