+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CK45-E3DD103ZYNNA

Capacitor: ceramic; 10000pF; 2kV; -20÷80%; THT; 7.5mm; Ø: 14.5mm


Manufacturer: TDK

Manufacturer part number:
CK45-E3DD103ZYNNA
TME Symbol:
CK45-E3DD103ZYNNA

Specification

Manufacturer
TDK
Type of capacitor
ceramic
Capacitance
10nF
Operating voltage
2kV
Tolerance
-20...80%
Mounting
THT
Terminal pitch
7.5mm
Diameter
14.5mm
Manufacturer series
CK45
Body dimensions
Ø14.5x5mm
Height
5mm
Operating temperature
-25...125°C
Gross weight0.215 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Ceramic capacitors TDK,
See other products from this series.:
*
CK45-E3DD103ZYNNA
0 in TME stock
Net price for quantities from 1000 pcs - 0.13 GBPGross price for quantities from 1000 pcs - 0.16 GBP
Net price for quantities from 2000 pcs - 0.12 GBPGross price for quantities from 2000 pcs - 0.15 GBP
Net price for quantities from 3000 pcs - 0.12 GBPGross price for quantities from 3000 pcs - 0.14 GBP
Net price for quantities from 5000 pcs - 0.12 GBPGross price for quantities from 5000 pcs - 0.14 GBP
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.