+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CKRD4820

Relay: solid state; Ucntrl: 4÷32VDC; 20A; 48÷530VAC; CKR48; 1-phase

Manufacturer: SENSATA / CRYDOM

Manufacturer part number:
CKRD4820
TME Symbol:
CKRD4820

Specification

Manufacturer
SENSATA / CRYDOM
Type of relay
solid state
Control voltage
4...32V DC
Max. operating current
20A
Switched voltage
48...530V AC
Manufacturer series
CKR48
Relay variant
1-phase
Mounting
for DIN rail mounting, on panel
Body dimensions
81.3x22.5x99mm
Switching method
zero voltage switching
Design
heatsink
Operating temperature
-40...80°C
Gross weight291.5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: One Phase Solid State Relays SENSATA / CRYDOM,
See other products from this series.:
*
CKRD4820
10 in TME stock
Net price for quantities from 1 pcs - 92.50 EURGross price for quantities from 1 pcs - 110.99 EUR
Net price for quantities from 5 pcs - 79.22 EURGross price for quantities from 5 pcs - 95.05 EUR
Net price for quantities from 10 pcs - 70.43 EURGross price for quantities from 10 pcs - 84.51 EUR
No. of pieces (Multiplicity: 1)