+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CKRD4830P

Relay: solid state; Ucntrl: 4÷32VDC; 30A; 48÷530VAC; CKR48; 1-phase

Manufacturer: SENSATA / CRYDOM

Manufacturer part number:
CKRD4830P
TME Symbol:
CKRD4830P

Specification

Manufacturer
SENSATA / CRYDOM
Type of relay
solid state
Control voltage
4...32V DC
Max. operating current
30A
Switched voltage
48...530V AC
Manufacturer series
CKR48
Relay variant
1-phase
Mounting
for DIN rail mounting, on panel
Body dimensions
81.3x22.5x99mm
Switching method
zero voltage switching
Design
heatsink
Protection
anti-overvoltage OVP
Operating temperature
-40...80°C
Gross weight280 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: One Phase Solid State Relays SENSATA / CRYDOM,
See other products from this series.:
*
CKRD4830P
0 in TME stock
Net price for quantities from 1 pcs - 96.23 EURGross price for quantities from 1 pcs - 115.48 EUR
Net price for quantities from 10 pcs - 91.66 EURGross price for quantities from 10 pcs - 109.99 EUR
Net price for quantities from 50 pcs - 87.49 EURGross price for quantities from 50 pcs - 104.98 EUR
Net price for quantities from 100 pcs - 84.91 EURGross price for quantities from 100 pcs - 101.90 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.