+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CKRD6030

Relay: solid state; Ucntrl: 4÷32VDC; 30A; 48÷660VAC; CKR60; 1-phase

Manufacturer: SENSATA / CRYDOM

Manufacturer part number:
CKRD6030
TME Symbol:
CKRD6030

Specification

Manufacturer
SENSATA / CRYDOM
Type of relay
solid state
Control voltage
4...32V DC
Max. operating current
30A
Switched voltage
48...660V AC
Manufacturer series
CKR60
Relay variant
1-phase
Mounting
for DIN rail mounting, on panel
Body dimensions
81.9x22.5x99mm
Switching method
zero voltage switching
Design
heatsink
Operating temperature
-40...80°C
Gross weight292.52 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: One Phase Solid State Relays SENSATA / CRYDOM,
See other products from this series.:
*
CKRD6030
0 in TME stock
Net price for quantities from 1 pcs - 104.84 EURGross price for quantities from 1 pcs - 125.80 EUR
Net price for quantities from 10 pcs - 99.84 EURGross price for quantities from 10 pcs - 119.81 EUR
Net price for quantities from 50 pcs - 95.30 EURGross price for quantities from 50 pcs - 114.36 EUR
Net price for quantities from 100 pcs - 92.51 EURGross price for quantities from 100 pcs - 111.00 EUR
No. of pieces (Multiplicity: 1)