+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1125607

Wire; ÖLFLEX® CLASSIC 110 SY; 7G6mm2; PVC; transparent; 300V,500V

Manufacturer: LAPP

Manufacturer part number:
1125607
TME Symbol:
CL110SY-7G6

Specification

Manufacturer
LAPP
Type of wire
control cable
Manufacturer series
ÖLFLEX® CLASSIC 110 SY
Cable structure
7G6mm2
Core structure
stranded
Kind of core
Cu
Number of cores
7
Core section
6mm2
Core marking
black, numbered + ground wire
Shield structure
galwanized steel wire braid, shielded
Wire insulation material
PVC
Insulation colour
transparent
Rated voltage
0.3kV/0.5kV
Kind of material
no flame propagation
Operating temperature
-40...80°C
Resistance to
mechanical stesses, most of chemical compounds, most of oils
Flexibility class
5
Cable external diameter
19.2mm
CPR standard
Eca
Earth core
yellow-green
Conform to the norm
IEC 60332-1-2
Gross weight740 g
Certificates
EAN code4044773101386
See other products in this category: Multicore Cables - Shielded LAPP,
See other products from this series.:
*
1125607
0 in TME stock
Net price for quantities from 1 m - 26.55 USDGross price for quantities from 1 m - 31.86 USD
Net price for quantities from 10 m - 23.37 USDGross price for quantities from 10 m - 28.04 USD
Net price for quantities from 25 m - 20.18 USDGross price for quantities from 25 m - 24.22 USD
Net price for quantities from 50 m - 18.05 USDGross price for quantities from 50 m - 21.67 USD
Net price for quantities from 100 m - 15.93 USDGross price for quantities from 100 m - 19.12 USD
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.