+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1136853

Wire; ÖLFLEX® CLASSIC 115 CY; 3x1mm2; PVC; grey; 300V,500V

Manufacturer: LAPP

Manufacturer part number:
1136853
TME Symbol:
CL115CY-3X1

Specification

Manufacturer
LAPP
Type of wire
control cable
Manufacturer series
ÖLFLEX® CLASSIC 115 CY
Cable structure
3x1mm2
Core structure
stranded
Kind of core
Cu
Number of cores
3
Core section
1mm2
Core marking
black, numbered
Shield structure
shielded, tinned copper braid
Wire insulation material
PVC
Insulation colour
grey
Rated voltage
0.3kV/0.5kV
Kind of material
no flame propagation
Operating temperature
-40...80°C
Resistance to
most of chemical compounds
Flexibility class
5
Cable external diameter
6.8mm
CPR standard
Eca
Earth core
none
Conform to the norm
IEC 60332-1-2
Gross weight74.109 g
Certificates
EAN code4044773090789

WATCH VIDEO

See other products in this category: Multicore Cables - Shielded LAPP,
See other products from this series.:
*
1136853
99 in TME stock
Net price for quantities from 1 m - 3.03 USDGross price for quantities from 1 m - 3.64 USD
Net price for quantities from 10 m - 2.68 USDGross price for quantities from 10 m - 3.21 USD
Net price for quantities from 25 m - 2.31 USDGross price for quantities from 25 m - 2.78 USD
Net price for quantities from 50 m - 2.07 USDGross price for quantities from 50 m - 2.49 USD
Net price for quantities from 100 m - 2.04 USDGross price for quantities from 100 m - 2.46 USD
Amount (Multiplicity: 1)
Packaging method by the manufacturerReel = 1 000 m