+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CL1232A

Connector: Jack 6,3mm; socket; female; stereo; ways: 3; angled 90°


Manufacturer: CLIFF

Manufacturer part number:
CL1232A
TME Symbol:
CL1232A

Specification

Manufacturer
CLIFF
Type of connector
Jack 6,3mm
Connector
socket
Kind of connector
female
Connector variant
stereo
Number of ways
3
Spatial orientation
angled 90°
Mechanical mounting
for panel mounting
Electrical mounting
THT
Manufacturer series
S2
Design
on/off switch
Gross weight5.84 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Jack connectors CLIFF,
See other products from this series.:
*
CL1232A
127 in TME stock
Net price for quantities from 1 pcs - 1.64 EURGross price for quantities from 1 pcs - 1.97 EUR
Net price for quantities from 5 pcs - 1.50 EURGross price for quantities from 5 pcs - 1.80 EUR
Net price for quantities from 20 pcs - 1.35 EURGross price for quantities from 20 pcs - 1.62 EUR
Net price for quantities from 100 pcs - 1.17 EURGross price for quantities from 100 pcs - 1.41 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 100 pcs