+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CL1282A

Connector: Jack 6,3mm; socket; female; mono; ways: 2; angled 90°


Manufacturer: CLIFF

Manufacturer part number:
CL1282A
TME Symbol:
CL1282A

Specification

Manufacturer
CLIFF
Type of connector
Jack 6,3mm
Connector
socket
Kind of connector
female
Connector variant
mono
Number of ways
2
Spatial orientation
angled 90°
Mechanical mounting
for panel mounting
Electrical mounting
soldering
Manufacturer series
S4
Gross weight6.69 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Jack connectors CLIFF,
See other products from this series.:
*
CL1282A
370 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 1.60 USDGross price for quantities from 1 pcs - 1.92 USD
Net price for quantities from 5 pcs - 1.40 USDGross price for quantities from 5 pcs - 1.67 USD
Net price for quantities from 20 pcs - 1.27 USDGross price for quantities from 20 pcs - 1.53 USD
Net price for quantities from 100 pcs - 1.14 USDGross price for quantities from 100 pcs - 1.37 USD
Packaging method by the manufacturer:Cardboard = 100 pcs