+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CL1384A

Connector: Jack 3,5mm; socket; female; mono; ways: 2; angled 90°


Manufacturer: CLIFF

Manufacturer part number:
CL1384A
TME Symbol:
CL1384A

Specification

Manufacturer
CLIFF
Type of connector
Jack 3,5mm
Connector
socket
Kind of connector
female
Connector variant
mono
Number of ways
2
Spatial orientation
angled 90°
Mechanical mounting
for panel mounting, screw
Electrical mounting
THT
Colour
grey
Manufacturer series
S6
Design
on/off switch
Gross weight0.89 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Jack connectors CLIFF,
See other products from this series.:
*
CL1384A
0 in TME stock
Net price for quantities from 1 pcs - 2.31 USDGross price for quantities from 1 pcs - 2.78 USD
Net price for quantities from 5 pcs - 2.11 USDGross price for quantities from 5 pcs - 2.53 USD
Net price for quantities from 20 pcs - 1.92 USDGross price for quantities from 20 pcs - 2.30 USD
Net price for quantities from 100 pcs - 1.72 USDGross price for quantities from 100 pcs - 2.06 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 100 pcs