+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CL1N8-G

IC: driver; boost,buck; SOT89; 20mA; Uoper: 5÷90V; Uin: 5÷90V


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
CL1N8-G
TME Symbol:
CL1N8-G

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
driver
Topology
boost, buck
Case
SOT89
Output current
20mA
Mounting
SMD
Operating temperature
-40...125°C
Operating voltage
5...90V
Input voltage
5...90V
Kind of package
reel, tape
Manufacturer standard package
2000pcs.
Supply voltage
  • 5...90V
Gross weight0.094 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: LED drivers MICROCHIP TECHNOLOGY,
*
CL1N8-G
0 in TME stock
No. of pieces (Multiplicity: 2 000)
Minimum order quantity: 2 000.
Multiplicity: 2 000.
Net price for quantities from 2000 pcs - 0.88 EURGross price for quantities from 2000 pcs - 1.05 EUR