+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CL240A10RC

Relay: solid state; Ucntrl: 90÷250VAC; 10A; 24÷280VAC; CL240; IP20


Manufacturer: SENSATA / CRYDOM

Manufacturer part number:
CL240A10RC
TME Symbol:
CL240A10RC

Specification

Manufacturer
SENSATA / CRYDOM
Type of relay
solid state
Control voltage
90...250V AC
Max. operating current
10A
Switched voltage
24...280V AC
Manufacturer series
CL240
Relay variant
1-phase
Body dimensions
58.8x44.5x30.9mm
Switching method
instantaneous switching
IP rating
IP20
Operating temperature
-40...80°C
Caution!
  • Maximal load current with use of suitable heatsink
Gross weight87.16 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: One Phase Solid State Relays SENSATA / CRYDOM,
See other products from this series.:
*
CL240A10RC
2 in TME stock
Net price for quantities from 1 pcs - 47.10 EURGross price for quantities from 1 pcs - 56.52 EUR
Net price for quantities from 10 pcs - 44.87 EURGross price for quantities from 10 pcs - 53.84 EUR
Net price for quantities from 50 pcs - 42.82 EURGross price for quantities from 50 pcs - 51.39 EUR
Net price for quantities from 100 pcs - 41.56 EURGross price for quantities from 100 pcs - 49.88 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.