+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CL25N3-G

IC: driver; LED driver; TO92; 25mA; 5÷90V; Ch: 1; external MOSFET


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
CL25N3-G
TME Symbol:
CL25N3-G

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
driver
Kind of integrated circuit
LED driver
Case
TO92
Output current
25mA
Output voltage
5...90V
Number of channels
1
Integrated circuit features
external MOSFET
Mounting
THT
Input voltage
5...90V
Maximum output current
25mA
Kind of package
bulk
Manufacturer standard package
1000pcs.
Gross weight0.215 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: LED drivers MICROCHIP TECHNOLOGY,
*
CL25N3-G
852 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 0.43 EURGross price for quantities from 1 pcs - 0.52 EUR
Net price for quantities from 25 pcs - 0.40 EURGross price for quantities from 25 pcs - 0.48 EUR