+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

CL2K4-G

IC: driver; LED driver; TO252; 25mA; 5÷90V; Ch: 1; external MOSFET


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
CL2K4-G
TME Symbol:
CL2K4-G

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
driver
Kind of integrated circuit
LED driver
Case
TO252
Output current
25mA
Output voltage
5...90V
Number of channels
1
Integrated circuit features
external MOSFET
Mounting
THT
Input voltage
5...90V
Maximum output current
20mA
Kind of package
reel, tape
Manufacturer standard package
2000pcs.
Gross weight1.39 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: LED drivers MICROCHIP TECHNOLOGY,
*
CL2K4-G
0 in TME stock
No. of pieces (Multiple of: 2 000)
Minimum order quantity: 2 000.
Multiple of: 2 000.
Net price for quantities from 2000 pcs - 0.58 USDGross price for quantities from 2000 pcs - 0.70 USD