+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CL325SG-G

IC: driver; current regulator,LED driver; SO8-EP; 25mA; 4÷90V


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
CL325SG-G
TME Symbol:
CL325SG-G

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
driver
Kind of integrated circuit
current regulator, LED driver
Case
SO8-EP
Output current
25mA
Output voltage
4...90V
Number of channels
3
Integrated circuit features
PWM
Mounting
SMD
Input voltage
6.5...90V
Maximum output current
25mA
Kind of package
reel, tape
Manufacturer standard package
3300pcs.
Gross weight1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: LED drivers MICROCHIP TECHNOLOGY,
*
CL325SG-G
0 in TME stock
Net price for quantities from 3300 pcs - 0.96 EURGross price for quantities from 3300 pcs - 1.15 EUR
No. of pieces (Multiplicity: 3 300)
Minimum order quantity: 3 300.
Multiplicity: 3 300.