+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

CL520K4-G

IC: driver; current regulator,LED driver; DPAK; 20mA; 1÷90V; Ch: 1


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
CL520K4-G
TME Symbol:
CL520K4-G

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
driver
Kind of integrated circuit
current regulator, LED driver
Case
DPAK
Output current
20mA
Output voltage
1...90V
Number of channels
1
Integrated circuit features
no magnetics
Mounting
SMD
Input voltage
4.75...90V
Maximum output current
20mA
Kind of package
reel, tape
Manufacturer standard package
2000pcs.
Gross weight2 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: LED drivers MICROCHIP TECHNOLOGY,
*
CL520K4-G
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 0.75 EURGross price for quantities from 1 pcs - 0.90 EUR
Net price for quantities from 25 pcs - 0.70 EURGross price for quantities from 25 pcs - 0.84 EUR
Net price for quantities from 250 pcs - 0.65 EURGross price for quantities from 250 pcs - 0.78 EUR
Net price for quantities from 2000 pcs - 0.61 EURGross price for quantities from 2000 pcs - 0.73 EUR
Packaging method by the manufacturer:
Reel = 2 000 pcs