+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CL520N3-G

IC: driver; current regulator,LED driver; TO92; 20mA; 1÷90V; Ch: 1


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
CL520N3-G
TME Symbol:
CL520N3-G

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
driver
Kind of integrated circuit
current regulator, LED driver
Case
TO92
Output current
20mA
Output voltage
1...90V
Number of channels
1
Integrated circuit features
no magnetics
Mounting
THT
Input voltage
4.75...90V
Maximum output current
20mA
Kind of package
bulk
Manufacturer standard package
1000pcs.
Gross weight0.217 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: LED drivers MICROCHIP TECHNOLOGY,
*
CL520N3-G
2 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 0.62 USDGross price for quantities from 1 pcs - 0.75 USD