+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CL525N3-G

IC: driver; current regulator,LED driver; TO92; 25mA; 1÷90V; Ch: 1

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
CL525N3-G
TME Symbol:
CL525N3-G

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
driver
Kind of integrated circuit
current regulator, LED driver
Case
TO92
Output current
25mA
Output voltage
1...90V
Number of channels
1
Integrated circuit features
no magnetics
Mounting
THT
Input voltage
4.75...90V
Maximum output current
25mA
Kind of package
bulk
Manufacturer standard package
1000pcs.
Gross weight0.213 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: LED drivers MICROCHIP TECHNOLOGY,
*
CL525N3-G
0 in TME stock
Net price for quantities from 1000 pcs - 0.45 USDGross price for quantities from 1000 pcs - 0.53 USD
No. of pieces (Multiplicity: 1 000)