+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

CL6K4-G

IC: driver; LED driver; DPAK; 100mA; 4÷28V; Ch: 1; PWM; Uin: 6.5÷90V


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
CL6K4-G
TME Symbol:
CL6K4-G

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
driver
Kind of integrated circuit
LED driver
Case
DPAK
Output current
0.1A
Output voltage
4...28V
Number of channels
1
Integrated circuit features
PWM
Mounting
SMD
Input voltage
6.5...90V
Maximum output current
0.1A
Kind of package
reel, tape
Manufacturer standard package
2000pcs.
Gross weight0.385 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: LED drivers MICROCHIP TECHNOLOGY,
*
CL6K4-G
0 in TME stock
No. of pieces (Multiple of: 2 000)
Minimum order quantity: 2 000.
Multiple of: 2 000.
Net price for quantities from 2000 pcs - 1.04 EURGross price for quantities from 2000 pcs - 1.25 EUR
Packaging method by the manufacturer:
Reel = 2 000 pcs