+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

CL6N5-G

IC: driver; LED driver; TO220; 100mA; 4÷28V; PWM; Uin: 6.5÷90V


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
CL6N5-G
TME Symbol:
CL6N5-G

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
driver
Kind of integrated circuit
LED driver
Case
TO220
Output current
0.1A
Output voltage
4...28V
Integrated circuit features
PWM
Mounting
THT
Input voltage
6.5...90V
Maximum output current
0.1A
Kind of package
tube
Manufacturer standard package
50pcs.
Gross weight1.922 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: LED drivers MICROCHIP TECHNOLOGY,
*
CL6N5-G
0 in TME stock
No. of pieces (Multiple of: 300)
Minimum order quantity: 300.
Multiple of: 300.
Net price for quantities from 300 pcs - 1.15 EURGross price for quantities from 300 pcs - 1.38 EUR