+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer | MICROCHIP TECHNOLOGY | |
Type of integrated circuit | driver | |
Kind of integrated circuit | LED driver | |
Case | SO8-EP | |
Output voltage | 4...90V | |
Integrated circuit features | PWM | |
Mounting | SMD | |
Input voltage | 6.5...90V | |
Maximum output current | 0.1A | |
Kind of package | reel, tape | |
Manufacturer standard package | 3300pcs. |