+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CLD2-2

Cable: for sensors/automation; PIN: 2; M12 female; angled; 2m; plug


Manufacturer: AUTONICS

Manufacturer part number:
CLD2-2
TME Symbol:
CLD2-2

Specification

Manufacturer
AUTONICS
Type of connection cable
for sensors/automation
Number of pins
2
Cable/adapter structure
M12 female
Connector variant
angled
Cable length
2m
Connector
plug
Manufacturer series
CL
Insulator material
PVC
Wire colour
black
Insulation colour
black
Polarisation
A code - DeviceNet / CANopen
Gross weight80.1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Sensors - Cables AUTONICS,
See other products from this series.:
*
CLD2-2
3 in TME stock
Net price for quantities from 1 pcs - 5.86 USDGross price for quantities from 1 pcs - 7.03 USD
Net price for quantities from 5 pcs - 5.40 USDGross price for quantities from 5 pcs - 6.48 USD
Net price for quantities from 10 pcs - 4.94 USDGross price for quantities from 10 pcs - 5.93 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.