+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CLEO35A

Display: TFT; 3.5"; 480x320; 64kBRAM,256kBFLASH; Controller: FT810

Manufacturer: BRIDGETEK

Manufacturer part number:
CLEO35A
TME Symbol:
CLEO35A

Specification

Manufacturer
BRIDGETEK
Type of display
TFT
Screen size
3.5"
Display resolution
480x320
Memory
64kB RAM 256kB FLASH
No. of colours
262k
Window dimensions (H x W)
49x73.4mm
Operating temperature
-20...70°C
Kind of controller
FT810
Microcontroller
FT903
Connection
FFC/FPC, microSD, pin strips
Operating current
0.5A
Body dimensions
101.4x73x15mm
Touchpad
resistance
Display features
  • Eflash
  • landscape and portrait modes (screen rotation)
  • microSD card reader
Interface
  • I2C
  • SD
  • SDHC
  • SPI Slave
  • UART
Supply voltage
  • 5V DC
Gross weight85.4 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Intelligent displays modules BRIDGETEK,
*
CLEO35A
0 in TME stock
Net price for quantities from 1 pcs - 63.11 EURGross price for quantities from 1 pcs - 75.73 EUR
No. of pieces (Multiplicity: 1)