+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CLI-02

Counter: electronical; LCD; pulses; 99999999; relay; 8A; 24÷264VDC


Manufacturer: F&F

Manufacturer part number:
CLI-02
TME Symbol:
CLI-02

Specification

Manufacturer
F&F
Type of counter
electronical
Kind of display used
LCD
Type of counted signal
pulses
Counting range
99999999
Resetting method
electrical, manual
Kind of output 1
relay
Output 1 electrical parameters
8A
Kind of input 1
voltage
Electrical input 1 parameters
10...264V AC/DC
Input 1 properties
maximum frequency: 50Hz for AC signals, 5kHz for DC signals
Max IN1 counting frequency
5kHz
Operating temperature
-20...50°C
Electrical connection
screw terminals
Counter operation modes
programmable
Supply voltage
  • 24...264V AC
  • 24...264V DC
Gross weight163.7 g
EAN code5908312592242
See other products in this category: Impulse Counters F&F,
*
CLI-02
2 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 121.22 USDGross price for quantities from 1 pcs - 145.47 USD
Net price for quantities from 5 pcs - 112.57 USDGross price for quantities from 5 pcs - 135.07 USD