+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CLT3-4BT6-TR

IC: CLT limiter; TSSOP20; -25÷85°C; reel,tape; -30÷30V; 6us

Manufacturer: STMicroelectronics

Manufacturer part number:
CLT3-4BT6-TR
TME Symbol:
CLT3-4BT6-TR

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
CLT limiter
Case
TSSOP20
Mounting
SMD
Operating temperature
-25...85°C
Kind of package
reel, tape
Output current
3mA
DC supply current
550µA
Number of channels
4
Input voltage
-30...30V
Delay time
6µs
Gross weight1 g
Certificates
See other products in this category: Integrated circuits - others STMicroelectronics,
*
CLT3-4BT6-TR
0 in TME stock
Net price for quantities from 2500 pcs - 1.33 USDGross price for quantities from 2500 pcs - 1.60 USD
No. of pieces (Multiplicity: 2 500)
Minimum order quantity: 2 500.
Multiplicity: 2 500.