+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CLT3-4BT6

IC: CLT limiter; TSSOP20; -25÷85°C; tube; -30÷30V; 6us


Manufacturer: STMicroelectronics

Manufacturer part number:
CLT3-4BT6
TME Symbol:
CLT3-4BT6

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
CLT limiter
Case
TSSOP20
Mounting
SMD
Operating temperature
-25...85°C
Kind of package
tube
Output current
3mA
DC supply current
550µA
Number of channels
4
Input voltage
-30...30V
Delay time
6µs
Gross weight0.078 g
Certificates
See other products in this category: Integrated circuits - others STMicroelectronics,
*
CLT3-4BT6
8 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 2.71 USDGross price for quantities from 1 pcs - 3.26 USD
Net price for quantities from 3 pcs - 2.49 USDGross price for quantities from 3 pcs - 2.98 USD
Net price for quantities from 10 pcs - 2.20 USDGross price for quantities from 10 pcs - 2.64 USD
Net price for quantities from 25 pcs - 1.89 USDGross price for quantities from 25 pcs - 2.26 USD
Net price for quantities from 74 pcs - 1.63 USDGross price for quantities from 74 pcs - 1.96 USD
Packaging method by the manufacturer:Tube = 74 pcs