+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CLTS35F-C

Protective tube; polyetylene; black; L: 30.5m; Øint: 8.9mm; UL94HB


Manufacturer: PANDUIT

Manufacturer part number:
CLTS35F-C
TME Symbol:
CLTS35F-C

Specification

Manufacturer
PANDUIT
Type of cable accessories
protective tube
Material
polyetylene
Colour
black
Length
30.5m
Internal diameter
8.9mm
Cable accessories application
wires protection against damage
Outside diameter
12.7mm
Flammability rating
UL94HB
Operating temperature
-40...50°C
Gross weight1.2247 kg
Certificates
See other products in this category: Protective tubes PANDUIT,
*
CLTS35F-C
0 in TME stock
Net price for quantities from 1 rol - 59.92 EURGross price for quantities from 1 rol - 71.91 EUR
Net price for quantities from 5 rol - 54.93 EURGross price for quantities from 5 rol - 65.92 EUR
Net price for quantities from 10 rol - 49.94 EURGross price for quantities from 10 rol - 59.93 EUR
No. of rolls (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.