+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CLVTH16374IDLREP

IC: digital; non-inverting,D flip-flop; Ch: 16; IN: 8; CMOS,TTL; SMD


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
CLVTH16374IDLREP
TME Symbol:
CLVTH16374IDLREP

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
digital
Kind of integrated circuit
D flip-flop, non-inverting
Number of channels
16
Number of inputs
8
Technology
CMOS, TTL
Mounting
SMD
Case
SSOP48
Operating temperature
-40...85°C
Family
LVT
Kind of output
3-state
Quiescent current
190µA
Number of outputs
8
Supply voltage
  • 2.7...3.6V
Gross weight1 g
Certificates
See other products in this category: Flip-Flops TEXAS INSTRUMENTS,
*
CLVTH16374IDLREP
0 in TME stock
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.
Net price for quantities from 1000 pcs - 2.40 USDGross price for quantities from 1000 pcs - 2.88 USD