+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

CM034440

Counter: electronical; 85÷265VAC; IP65; 48x48x108mm


Manufacturer: IPF ELECTRONIC

Manufacturer part number:
CM034440
TME Symbol:
CM034440

Specification

Manufacturer
IPF ELECTRONIC
Type of counter
electronical
IP rating
IP65
Body dimensions
48x48x108mm
Supply voltage
  • 85...265V AC
Gross weight310 g
Certificates
See other products in this category: Hour Counters IPF ELECTRONIC,
*
CM034440
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 331.55 EURGross price for quantities from 1 pcs - 397.86 EUR