+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: Pico Technology
Manufacturer | Pico Technology | |
Type of meter | data acquisition system | |
Number of channels | 3 | |
Vertical resolution | 24bit | |
AC current measuring accuracy | ±(2% + 0.5A) | |
AC voltage measuring range | 0...1V | |
AC voltage measuring accuracy | ±1% | |
AC current measuring range | 100mA...200A | |
Operating system | Linux, Mac OS, Windows 7, Windows 8, Windows 10 | |
Dimensions | 184x135x36mm | |
Protection | anti-overvoltage OVP | |
Connection | banana 4mm socket | |
Measurement frequency | 40...400Hz | |
Related items | TA138 | |
Software | Software Development Kit | |
Input impedance | >1MΩ |