+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

CMAP 03.21

Enclosure for connectors: HDC; size 57.27; with double latch


Manufacturer: ILME

Manufacturer part number:
CMAP 03.21
TME Symbol:
CMAP03.21

Specification

Manufacturer
ILME
Type of enclosure for connectors
HDC
Case
size 57.27
Mechanical mounting
for cable, for panel mounting
Locking system
with double latch
Connector variant
high
IP rating
IP65, IP66, IP69
Number of gland holes
1
Application - series/manufacturer
830V
Insert mounting
57x27mm
Gland thread
PG21
Operating temperature
-40...125°C
Gross weight371 g
Certificates
EAN code8015747029100
See other products in this category: ILME connectors ILME,
*
CMAP 03.21
0 in TME stock
No. of pieces (Multiple of: 5)
Minimum order quantity: 5.
Multiple of: 5.
Net price for quantities from 5 pcs - 29.08 USDGross price for quantities from 5 pcs - 34.90 USD
Net price for quantities from 10 pcs - 25.86 USDGross price for quantities from 10 pcs - 31.03 USD
Net price for quantities from 25 pcs - 23.92 USDGross price for quantities from 25 pcs - 28.71 USD