+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

CMAP 06.21

Enclosure for connectors: HDC; size 77.27; with double latch


Manufacturer: ILME

Manufacturer part number:
CMAP 06.21
TME Symbol:
CMAP06.21

Specification

Manufacturer
ILME
Type of enclosure for connectors
HDC
Case
size 77.27
Mechanical mounting
for cable, for panel mounting
Locking system
with double latch
Connector variant
high
IP rating
IP65, IP66, IP69
Number of gland holes
1
Application - series/manufacturer
830V
Insert mounting
77.5x27mm
Gland thread
PG21
Operating temperature
-40...125°C
Gross weight500 g
Certificates
EAN code8015747029322
See other products in this category: ILME connectors ILME,
*
CMAP 06.21
0 in TME stock
No. of pieces (Multiple of: 5)
Minimum order quantity: 5.
Multiple of: 5.
Net price for quantities from 5 pcs - 28.62 EURGross price for quantities from 5 pcs - 34.34 EUR
Net price for quantities from 10 pcs - 25.44 EURGross price for quantities from 10 pcs - 30.53 EUR
Net price for quantities from 25 pcs - 23.53 EURGross price for quantities from 25 pcs - 28.24 EUR