+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CMAP 06 CS

Enclosure for connectors: HDC; size 77.27; for double latch


Manufacturer: ILME

Manufacturer part number:
CMAP 06 CS
TME Symbol:
CMAP06CS

Specification

Manufacturer
ILME
Type of enclosure for connectors
HDC
Case
size 77.27
Mechanical mounting
for cable, for panel mounting
Locking system
for double latch
Gland thread
PG21
IP rating
IP65, IP66, IP69
Number of gland holes
1
Application - series/manufacturer
830V
Insert mounting
77.5x27mm
Operating temperature
-40...125°C
Connector variant
  • high
  • with protective cap
Gross weight418 g
Certificates
EAN code8015747029216
See other products in this category: ILME connectors ILME,
*
CMAP 06 CS
0 in TME stock
Net price for quantities from 5 pcs - 26.90 EURGross price for quantities from 5 pcs - 32.28 EUR
Net price for quantities from 10 pcs - 23.92 EURGross price for quantities from 10 pcs - 28.70 EUR
Net price for quantities from 25 pcs - 22.12 EURGross price for quantities from 25 pcs - 26.55 EUR
No. of pieces (Multiplicity: 5)
Minimum order quantity: 5.
Multiplicity: 5.