+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CMD48125

Relay: solid state; Ucntrl: 4÷32VDC; 125A; 48÷530VAC; CMD/CMA48

Manufacturer: SENSATA / CRYDOM

Manufacturer part number:
CMD48125
TME Symbol:
CMD48125

Specification

Manufacturer
SENSATA / CRYDOM
Type of relay
solid state
Control voltage
4...32V DC
Max. operating current
125A
Switched voltage
48...530V AC
Manufacturer series
CMD/CMA48
Relay variant
1-phase
Body dimensions
76.2x44.5x29.2mm
Switching method
zero voltage switching
IP rating
IP20
Operating temperature
-40...80°C
Caution!
  • Maximal load current with use of suitable heatsink
Gross weight86.5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: One Phase Solid State Relays SENSATA / CRYDOM,
See other products from this series.:
*
CMD48125
0 in TME stock
No. of pieces (Multiplicity: 1)
Product for special order