+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CMD4825

Relay: solid state; Ucntrl: 4÷32VDC; 25A; 48÷530VAC; CMD/CMA48

Manufacturer: SENSATA / CRYDOM

Manufacturer part number:
CMD4825
TME Symbol:
CMD4825

Specification

Manufacturer
SENSATA / CRYDOM
Type of relay
solid state
Control voltage
4...32V DC
Max. operating current
25A
Switched voltage
48...530V AC
Manufacturer series
CMD/CMA48
Relay variant
1-phase
Body dimensions
76.2x44.5x29.2mm
Switching method
zero voltage switching
IP rating
IP20
Operating temperature
-40...80°C
Caution!
  • Maximal load current with use of suitable heatsink
Gross weight86.5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: One Phase Solid State Relays SENSATA / CRYDOM,
See other products from this series.:
*
CMD4825
0 in TME stock
Net price for quantities from 1 pcs - 171.08 GBPGross price for quantities from 1 pcs - 205.30 GBP
Net price for quantities from 10 pcs - 162.95 GBPGross price for quantities from 10 pcs - 195.53 GBP
Net price for quantities from 50 pcs - 155.53 GBPGross price for quantities from 50 pcs - 186.64 GBP
Net price for quantities from 100 pcs - 150.96 GBPGross price for quantities from 100 pcs - 181.15 GBP
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.