+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

CMD6050

Relay: solid state; Ucntrl: 4÷32VDC; 50A; 48÷660VAC; CMD/CMA60


Manufacturer: SENSATA / CRYDOM

Manufacturer part number:
CMD6050
TME Symbol:
CMD6050

Specification

Manufacturer
SENSATA / CRYDOM
Type of relay
solid state
Control voltage
4...32V DC
Max. operating current
50A
Switched voltage
48...660V AC
Manufacturer series
CMD/CMA60
Relay variant
1-phase
Body dimensions
76.2x44.5x29.2mm
Switching method
zero voltage switching
IP rating
IP20
Operating temperature
-40...80°C
Caution!
  • Maximal load current with use of suitable heatsink
Gross weight86.5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: One Phase Solid State Relays SENSATA / CRYDOM,
See other products from this series.:
*
CMD6050
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 252.59 USDGross price for quantities from 1 pcs - 303.11 USD
Net price for quantities from 10 pcs - 240.56 USDGross price for quantities from 10 pcs - 288.67 USD
Net price for quantities from 50 pcs - 229.63 USDGross price for quantities from 50 pcs - 275.55 USD
Net price for quantities from 100 pcs - 222.87 USDGross price for quantities from 100 pcs - 267.45 USD