+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CMD6050P

Relay: solid state; Ucntrl: 4÷32VDC; 50A; 48÷660VAC; CMD/CMA60

Manufacturer: SENSATA / CRYDOM

Manufacturer part number:
CMD6050P
TME Symbol:
CMD6050P

Specification

Manufacturer
SENSATA / CRYDOM
Type of relay
solid state
Control voltage
4...32V DC
Max. operating current
50A
Switched voltage
48...660V AC
Manufacturer series
CMD/CMA60
Relay variant
1-phase
Body dimensions
76.2x44.5x29.2mm
Switching method
zero voltage switching
IP rating
IP20
Protection
anti-overvoltage OVP
Operating temperature
-40...80°C
Caution!
  • Maximal load current with use of suitable heatsink
Gross weight86.5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: One Phase Solid State Relays SENSATA / CRYDOM,
See other products from this series.:
*
CMD6050P
0 in TME stock
Net price for quantities from 1 pcs - 231.94 EURGross price for quantities from 1 pcs - 278.32 EUR
Net price for quantities from 10 pcs - 220.90 EURGross price for quantities from 10 pcs - 265.07 EUR
Net price for quantities from 50 pcs - 210.85 EURGross price for quantities from 50 pcs - 253.02 EUR
Net price for quantities from 100 pcs - 204.65 EURGross price for quantities from 100 pcs - 245.58 EUR
No. of pieces (Multiplicity: 1)