+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CMDSH-4E TR

Diode: Schottky switching; SOD323; SMD; 40V; 0.2A; reel,tape; 250mW


Manufacturer: Central Semiconductor

Manufacturer part number:
CMDSH-4E TR
TME Symbol:
CMDSH-4ETR

Specification

Manufacturer
Central Semiconductor
Type of diode
Schottky switching
Case
SOD323
Mounting
SMD
Max. off-state voltage
40V
Load current
0.2A
Semiconductor structure
single diode
Max. forward voltage
1V
Max. load current
0.35A
Max. forward impulse current
0.75A
Kind of package
reel, tape
Power dissipation
0.25W
Gross weight0.1 g
Certificates

WATCH VIDEO

See other products in this category: SMD Schottky diodes Central Semiconductor,
*
CMDSH-4E TR
0 in TME stock
Net price for quantities from 1 pcs - 0.70 USDGross price for quantities from 1 pcs - 0.84 USD
Net price for quantities from 5 pcs - 0.35 USDGross price for quantities from 5 pcs - 0.41 USD
Net price for quantities from 25 pcs - 0.31 USDGross price for quantities from 25 pcs - 0.37 USD
Net price for quantities from 100 pcs - 0.28 USDGross price for quantities from 100 pcs - 0.33 USD
Net price for quantities from 500 pcs - 0.25 USDGross price for quantities from 500 pcs - 0.30 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product