+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CMP 06.2

Enclosure for connectors: HDC; size 77.27; with double latch


Manufacturer: ILME

Manufacturer part number:
CMP 06.2
TME Symbol:
CMP06.2

Specification

Manufacturer
ILME
Type of enclosure for connectors
HDC
Case
size 77.27
Mechanical mounting
for cable, for panel mounting
Locking system
with double latch
Gland thread
PG21
IP rating
IP65, IP66, IP69
Number of gland holes
2
Application - series/manufacturer
830V
Insert mounting
77.5x27mm
Operating temperature
-40...125°C
Gross weight327 g
Certificates
EAN code8015747031530
See other products in this category: ILME connectors ILME,
*
CMP 06.2
0 in TME stock
Net price for quantities from 10 pcs - 27.39 USDGross price for quantities from 10 pcs - 32.87 USD
Net price for quantities from 20 pcs - 24.39 USDGross price for quantities from 20 pcs - 29.27 USD
No. of pieces (Multiplicity: 5)
Minimum order quantity: 10.
Multiplicity: 5.