+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CMP 06

Enclosure for connectors: HDC; size 77.27; with double latch


Manufacturer: ILME

Manufacturer part number:
CMP 06
TME Symbol:
CMP06

Specification

Manufacturer
ILME
Type of enclosure for connectors
HDC
Case
size 77.27
Mechanical mounting
for cable, for panel mounting
Locking system
with double latch
Gland thread
PG21
IP rating
IP65, IP66, IP69
Number of gland holes
1
Application - series/manufacturer
830V
Insert mounting
77.5x27mm
Operating temperature
-40...125°C
Gross weight328 g
Certificates
EAN code8015747031394
See other products in this category: ILME connectors ILME,
*
CMP 06
0 in TME stock
Net price for quantities from 10 pcs - 23.53 EURGross price for quantities from 10 pcs - 28.23 EUR
Net price for quantities from 20 pcs - 20.95 EURGross price for quantities from 20 pcs - 25.13 EUR
No. of pieces (Multiplicity: 5)
Minimum order quantity: 10.
Multiplicity: 5.