+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CMP 16 CS2

Enclosure for connectors: HDC; size 104.27; for double latch

Manufacturer: ILME

Manufacturer part number:
CMP 16 CS2
TME Symbol:
CMP16CS2

Specification

Manufacturer
ILME
Type of enclosure for connectors
HDC
Case
size 104.27
Mechanical mounting
for cable, for panel mounting
Locking system
for double latch
Connector variant
with protective cap
Gland thread
PG21
IP rating
IP65, IP66, IP69
Number of gland holes
2
Application - series/manufacturer
830V
Insert mounting
104x27mm
Operating temperature
-40...125°C
Gross weight383 g
Certificates
EAN code8015747031615
See other products in this category: ILME connectors ILME,
*
CMP 16 CS2
0 in TME stock
Net price for quantities from 1 pcs - 44.79 EURGross price for quantities from 1 pcs - 53.75 EUR
Net price for quantities from 10 pcs - 27.15 EURGross price for quantities from 10 pcs - 32.57 EUR
Net price for quantities from 20 pcs - 20.36 EURGross price for quantities from 20 pcs - 24.44 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.