+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CMRA2445

Relay: solid state; Ucntrl: 90÷140VAC; 45A; 24÷280VAC; CMR24


Manufacturer: SENSATA / CRYDOM

Manufacturer part number:
CMRA2445
TME Symbol:
CMRA2445

Specification

Manufacturer
SENSATA / CRYDOM
Type of relay
solid state
Control voltage
90...140V AC
Max. operating current
45A
Switched voltage
24...280V AC
Manufacturer series
CMR24
Relay variant
1-phase
Mounting
for DIN rail mounting, on panel
Body dimensions
76.2x44.5x109.2mm
Switching method
zero voltage switching
Design
heatsink
Operating temperature
-40...80°C
Gross weight476 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: One Phase Solid State Relays SENSATA / CRYDOM,
See other products from this series.:
*
CMRA2445
0 in TME stock
Net price for quantities from 1 pcs - 121.42 EURGross price for quantities from 1 pcs - 145.70 EUR
Net price for quantities from 10 pcs - 115.64 EURGross price for quantities from 10 pcs - 138.76 EUR
Net price for quantities from 50 pcs - 110.38 EURGross price for quantities from 50 pcs - 132.45 EUR
Net price for quantities from 100 pcs - 107.13 EURGross price for quantities from 100 pcs - 128.56 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.